Part Details for FH23-61S-0.3SHAW(05) by Hirose Electric Co Ltd
Overview of FH23-61S-0.3SHAW(05) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH23-61S-0.3SHAW(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1116
|
Newark | Ffc/Fpc Connector, Receptacle 61 Position 1Row, Pitch Spacing:0.3Mm, No. Of Contacts:61Contacts, Gender:Receptacle, Product Range:Fh23 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH23-61S-0.3SHAW(05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
586-1311-3-05
|
Avnet Abacus | Conn FPC SKT 61 POS 0.3mm Solder RA SMD Emboss T/R (Alt: 586-1311-3-05) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |
Part Details for FH23-61S-0.3SHAW(05)
FH23-61S-0.3SHAW(05) CAD Models
FH23-61S-0.3SHAW(05) Part Data Attributes:
|
FH23-61S-0.3SHAW(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH23-61S-0.3SHAW(05)
Hirose Electric Co Ltd
Card Edge Connector, 61 Contact(s), 1 Row(s), Female, Right Angle, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STAGGERED CONFIGURATION, LIF, ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 90VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 61 | |
UL Flammability Code | 94V-0 |