Part Details for FH23-31S-0.3SHW(05) by Hirose Electric Co Ltd
Overview of FH23-31S-0.3SHW(05) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH23-31S-0.3SHW(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003972899
|
Sager | FFC & FPC Connectors 31POS .3MM GOLD SMT | 0 |
|
Buy Now | |
DISTI #
586-1302-2-05
|
Avnet Abacus | Conn FPC Connector SKT 31 POS 0.6mm Solder RA SMD Embossed T/R (Alt: 586-1302-2-05) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |
Part Details for FH23-31S-0.3SHW(05)
FH23-31S-0.3SHW(05) CAD Models
FH23-31S-0.3SHW(05) Part Data Attributes
|
FH23-31S-0.3SHW(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH23-31S-0.3SHW(05)
Hirose Electric Co Ltd
Card Edge Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LIF, ZIF, STAGGERED PIN | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 90VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |