-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125833CT-ND
|
DigiKey | CONN FFC BOTTOM 17POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2086 In Stock |
|
$0.6375 / $1.3200 | Buy Now |
DISTI #
798-FH19SC17S05SH09
|
Mouser Electronics | FFC & FPC Connectors 17P SMT HORIZONTAL .5MM PITCH RoHS: Compliant | 4000 |
|
$0.6490 / $1.5900 | Buy Now |
DISTI #
FH19SC-17S-05SH-09
|
TME | Connector: FFC/FPC, horizontal, PIN: 17, SMT, FH19, 50V, 500mA, 0.5mm Min Qty: 5000 | 0 |
|
$0.8600 | RFQ |
DISTI #
000000000003972824
|
Sager | FFC & FPC Connectors 17P SMT HORIZONTAL .5MM PITCH | 0 |
|
Buy Now | |
DISTI #
580-0504-3-09
|
Avnet Abacus | Conn FFC/FPC F 17 POS 0.5mm Solder RA SMD T/R (Alt: 580-0504-3-09) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Flip type -55+85 17P Bottom Contact Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 10 |
|
$0.3267 / $0.3471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH19SC-17S-0.5SH(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH19SC-17S-0.5SH(09)
Hirose Electric Co Ltd
Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF, LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FH19SC-17S-0.5SH(09). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH19SC-17S-0.5SH(09), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FH19SC-17S-0.5SH(99) | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 17 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FH19SC-17S-0.5SH(09) vs FH19SC-17S-0.5SH(99) |
FH19C-17S-0.5SH(51) | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | FH19SC-17S-0.5SH(09) vs FH19C-17S-0.5SH(51) |
FH19C-17S-0.5SH(10) | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, HALOGEN FREE | FH19SC-17S-0.5SH(09) vs FH19C-17S-0.5SH(10) |
CL580-0408-0-10 | Hirose Electric Co Ltd | Check for Price | Card Edge Connector | FH19SC-17S-0.5SH(09) vs CL580-0408-0-10 |