Part Details for FH12N271G302BCG by Prosperity Dielectrics Co Ltd
Overview of FH12N271G302BCG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FH12N271G302BCG
FH12N271G302BCG CAD Models
FH12N271G302BCG Part Data Attributes
|
FH12N271G302BCG
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12N271G302BCG
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 4.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1812 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |
Alternate Parts for FH12N271G302BCG
This table gives cross-reference parts and alternative options found for FH12N271G302BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12N271G302BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH12N271G302ECG | Ceramic Capacitor, Multilayer, Ceramic, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | Prosperity Dielectrics Co Ltd | FH12N271G302BCG vs FH12N271G302ECG |
CAS18C271GAGGC | Ceramic Capacitor, Multilayer, Ceramic, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP | KEMET Corporation | FH12N271G302BCG vs CAS18C271GAGGC |