Part Details for FH12-6S-0.5SH(55) by Hirose Electric Co Ltd
Overview of FH12-6S-0.5SH(55) by Hirose Electric Co Ltd
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48011436FF-FH12-FF1-A | Renesas Electronics Corporation | Low Latency DRAM, T-LBGA, /Tray | |
UPD48011418FF-FH12-FF1-A | Renesas Electronics Corporation | Low Latency DRAM, T-LBGA, /Tray |
Price & Stock for FH12-6S-0.5SH(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6183
|
Newark | Ffc/Fpc Connector, Receptacle, 6 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12-6S-0.5SH(55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 746 |
|
$0.9720 / $1.5300 | Buy Now |
DISTI #
66AK1532
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-6S-0.5SH(55) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.2000 | Buy Now |
DISTI #
HFJ106CT-ND
|
DigiKey | CONN FFC BOTTOM 6POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4094 In Stock |
|
$0.6625 / $1.3600 | Buy Now |
DISTI #
FH12-6S-0.5SH(55)
|
Avnet Americas | Conn FFC/FPC Socket 6 POS 0.5mm Solder RA Surface Mount - Tape and Reel (Alt: FH12-6S-0.5SH(55)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH12-6S-0.5SH55
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 6 POS R/A BTTM SMT GLD RoHS: Compliant | 11680 |
|
$0.7100 / $1.4500 | Buy Now |
|
Future Electronics | FH12 6 Position 0.5 mm SMT Normal Type FFC/FPC ZIF Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 16000Reel |
|
$0.7300 | Buy Now |
DISTI #
HIRFH12-6S-0.5SH(55)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 6 Positions | Americas - 3000 in Stock |
|
$0.7538 / $0.7778 | Buy Now |
|
Onlinecomponents.com | 0.5mm/1.0mm Pitch FPC/FFC Connectors RoHS: Compliant |
1500 In Stock |
|
$0.6280 / $0.8510 | Buy Now |
DISTI #
83590165
|
Verical | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 2401 | Americas - 1990 |
|
$1.0027 | Buy Now |
DISTI #
62186055
|
Verical | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 2201 | Americas - 406 |
|
$1.0027 | Buy Now |
Part Details for FH12-6S-0.5SH(55)
FH12-6S-0.5SH(55) CAD Models
FH12-6S-0.5SH(55) Part Data Attributes
|
FH12-6S-0.5SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-6S-0.5SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.28 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for FH12-6S-0.5SH(55)
This table gives cross-reference parts and alternative options found for FH12-6S-0.5SH(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12-6S-0.5SH(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FH12-6S-0.5SH(05) | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator | FH12-6S-0.5SH(55) vs FH12-6S-0.5SH(05) |