-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 60 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1538
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-60S-0.5SVA(54) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1400 / $4.6800 | Buy Now |
DISTI #
H125154CT-ND
|
DigiKey | CONN FFC VERT 60POS 0.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
707 In Stock |
|
$2.8224 / $5.2300 | Buy Now |
DISTI #
798-FH1260S0.5SVA54
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 60P SMT VERT MNT SELECT GLD RoHS: Compliant | 830 |
|
$2.8200 / $5.2200 | Buy Now |
|
Future Electronics | FH12 Series 60 Position 0.5 mm 1 Sided Vertical SMT FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
DISTI #
FH12-60S-0.5SVA-54
|
TME | Connector: FFC/FPC, vertical, PIN: 6, ZIF, SMT, FH12, 50V, 500mA Min Qty: 1000 | 0 |
|
$0.9900 | RFQ |
DISTI #
586-0749-9-54
|
Avnet Abacus | Conn FFC/FPC Connector F 60 POS 0.5mm Solder ST SMD T/R (Alt: 586-0749-9-54) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
DISTI #
C1S312300692099
|
Chip1Stop | Connector FFC-FPC RoHS: Not Compliant Container: Cut Tape | 468 |
|
$0.9120 / $1.0400 | Buy Now |
DISTI #
2564809
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7161 | Buy Now |
DISTI #
2564809
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9955 / $1.2194 | Buy Now |
|
LCSC | -40+85 Clamshell 60P Contact Vertical - One Side Brick nogging 0.5mm SMDP0.5mm FFC/FPC Connectors ROHS | 5 |
|
$3.6734 / $4.9656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-60S-0.5SVA(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-60S-0.5SVA(54)
Hirose Electric Co Ltd
Card Edge Connector, 60 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.193 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.315 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |