FH12-26S-1SH(1)(98)
Hirose Electric Co Ltd
Description: Card Edge Connector

Overview of FH12-26S-1SH(1)(98) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2654CUF-H12#PBF Analog Devices 4x 16-/12-B R2R DACs w/ 10ppm
LTC2654CUF-H12#TRPBF Analog Devices 4x 16-/12-B R2R DACs w/ 10ppm
LTC2655IUF-H12#PBF Analog Devices 4x I2C 16-/12-B R2R DACs w/ 10

Price & Stock for FH12-26S-1SH(1)(98) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK1481
Newark 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip Rohs Compliant: Yes |Hirose(Hrs) FH12-26S-1SH(1)(98) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.6000
  • 2,500 $2.2800
$2.2800 / $2.6000 Buy Now
DISTI # FH12-26S-1SH(1)(98)-ND
DigiKey CONN FFC FPC BOTTOM 26POS 1MM RA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.0349
$2.0349 Buy Now
DISTI # FH12-26S-1SH(1)(98
Avnet Americas Connector FFC/FPC Socket 26 Position 1mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: FH12-26S-1SH(1)(98) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 798-FH1226S1SH198
Mouser Electronics FFC & FPC Connectors 26P SMT HORIZONTAL 1MM PITCH RoHS: Compliant 0
  • 500 $1.9700
  • 1,000 $1.8100
  • 2,500 $1.7500
$1.7500 / $1.9700 Order Now
DISTI # FH12-26S-1SH-1-98
TME Connector: FFC/FPC, horizontal, PIN: 26, bottom contacts,ZIF, SMT Min Qty: 500 0
  • 500 $0.6700
$0.6700 RFQ
DISTI # 000000000003972599
Sager FFC & FPC Connectors 26P SMT HORIZONTAL 1MM PITCH 0
Buy Now

CAD Models for FH12-26S-1SH(1)(98) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FH12-26S-1SH(1)(98) by Hirose Electric Co Ltd

FH12-26S-1SH(1)(98)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Hirose
Body Breadth
0.079 inch
Body Depth
0.252 inch
Body Length
1.205 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
150VAC V
Durability
20 Cycles
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
500000000 Ω
Insulator Color
BROWN
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. FH12-26S-1SH(1)(98)
    Hirose Electric Co Ltd
    Card Edge Connector
    VS

Related Parts for FH12-26S-1SH(1)(98)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH12-26S-1SH(1)(98) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH12-26S-1SH(1)(98) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FH12-26S-1SH(1)(98) would you like to use for your alert(s)?
  • Please alert me when FH12-26S-1SH(1)(98) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH12-26S-1SH(1)(98) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH12-26S-1SH(1)(98) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH12-26S-1SH(1)(98) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH12-26S-1SH(1)(98).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH12-26S-1SH(1)(98) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: