-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 26 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1479
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip Rohs Compliant: Yes |Hirose(Hrs) FH12-26S-0.5SVA(54) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.7000 | Buy Now |
DISTI #
26-FH12-26S-0.5SVA(54)CT-ND
|
DigiKey | CONN FFC VERT 26POS 0.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16054 In Stock |
|
$0.9716 / $2.0200 | Buy Now |
DISTI #
798-FH1226S0.5SVA54
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 26P SMT VERT MNT SELECT GLD RoHS: Compliant | 2118 |
|
$0.9930 / $2.0100 | Buy Now |
|
Future Electronics | 26 POS 0.5mm Solder Straight SMD FFC/FPC Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
FH12-26S-0.5SVA-54
|
TME | Connector: FFC/FPC, vertical, PIN: 26, ZIF, SMT, FH12, 50V, 500mA Min Qty: 1000 | 0 |
|
$0.6160 | RFQ |
DISTI #
000000000003972598
|
Sager | FFC & FPC Connectors 0.5MM 26P SMT VERT MNT SELECT GLD Min Qty: 1000 | 0 |
|
$1.1300 | Buy Now |
DISTI #
586-0815-1-54
|
Avnet Abacus | HISFH12-26S-0.5SVA(54) (Alt: 586-0815-1-54) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN FFC VERT 26POS 0.50MM SMD / Conn FFC/FPC Connector F 26 POS 0.5mm Solder ST SMD T/R | 1150 |
|
RFQ | |
DISTI #
3492947
|
Farnell | CONN, FFC/FPC, 26POS, 2ROW, 0.5MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.5148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-26S-0.5SVA(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-26S-0.5SVA(54)
Hirose Electric Co Ltd
Card Edge Connector, 26 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.193 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.646 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |