Part Details for FH12-16S-0.5SVA(98) by Hirose Electric Co Ltd
Results Overview of FH12-16S-0.5SVA(98) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH12-16S-0.5SVA(98) Information
FH12-16S-0.5SVA(98) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for FH12-16S-0.5SVA(98)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH12-16S-0.5SVA(98)-ND
|
DigiKey | CONN FFC VERT 16POS 0.5MM SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2988 | Buy Now |
DISTI #
FH12-16S-0.5SVA(98)
|
Avnet Americas | Conn FFC/FPC SKT 16 POS 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FH12-16S-0.5SVA(98)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH1216S05SVA98
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$1.2600 / $2.5100 | Order Now |
DISTI #
000000000006067962
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now | |
DISTI #
CL0586-0809-9-98
|
Avnet Abacus | Conn FFCFPC SKT 16 POS 05mm Solder ST SMD Emboss TR (Alt: CL0586-0809-9-98) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FH12-16S-0.5SVA(98)
FH12-16S-0.5SVA(98) CAD Models
FH12-16S-0.5SVA(98) Part Data Attributes
|
FH12-16S-0.5SVA(98)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FH12-16S-0.5SVA(98)
Hirose Electric Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Hirose |