FH12-10S-0.5SV(1)(98)
Hirose Electric Co Ltd
Description: Card Edge Connector,

Overview of FH12-10S-0.5SV(1)(98) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10133481-22000BLF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10133481-22000ALF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10139177-002LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S

Price & Stock for FH12-10S-0.5SV(1)(98) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 528-0053-3-98
Avnet Abacus Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 528-0053-3-98) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

CAD Models for FH12-10S-0.5SV(1)(98) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FH12-10S-0.5SV(1)(98) by Hirose Electric Co Ltd

FH12-10S-0.5SV(1)(98)
Hirose Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Hirose
Body Breadth
0.167 inch
Body Depth
0.217 inch
Body Length
0.331 inch
Connector Type
FFC/FPC CONNECTOR
Contact Gender
FEMALE
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
150VAC V
Durability
20 Cycles
Filter Feature
NO
Insulation Resistance
500000000 Ω
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. FH12-10S-0.5SV(1)(98)
    Hirose Electric Co Ltd
    Card Edge Connector,
    VS

Alternate Parts for FH12-10S-0.5SV(1)(98)

This table gives cross-reference parts and alternative options found for FH12-10S-0.5SV(1)(98). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12-10S-0.5SV(1)(98), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FH12-10S-0.5SV Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator Hirose Electric Co Ltd FH12-10S-0.5SV(1)(98) vs FH12-10S-0.5SV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FH12-10S-0.5SV(1)(98) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FH12-10S-0.5SV(1)(98) by Hirose Electric Co Ltd

  • Please alert me when FH12-10S-0.5SV(1)(98) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FH12-10S-0.5SV(1)(98) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FH12-10S-0.5SV(1)(98) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FH12-10S-0.5SV(1)(98) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FH12-10S-0.5SV(1)(98).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FH12-10S-0.5SV(1)(98) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: