-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1409
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-10(4)SA-1SH(55) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
H124614CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 10POS 1MM RA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4191 In Stock |
|
$0.4989 / $1.1100 | Buy Now |
DISTI #
FH12-10(4)SA-1SH(5
|
Avnet Americas | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12-10(4)SA-1SH(5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH12104SA1SH55
|
Mouser Electronics | FFC & FPC Connectors 4P F SCKT HORIZ SMT ECCENTRIC TYPE RoHS: Compliant | 3498 |
|
$0.4980 / $1.1100 | Buy Now |
|
Future Electronics | FH12 Series 4 Position 1mm Surface Mount Flip Lock Right Angle FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
DISTI #
FH12-10(4)SA-1SH(5
|
Avnet Americas | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12-10(4)SA-1SH(5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
586-0537-0-55
|
Avnet Abacus | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R (Alt: 586-0537-0-55) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN FFC BOTTOM 10POS 1.00MM R/A | 3770 |
|
RFQ | |
DISTI #
C1S312300441343
|
Chip1Stop | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R RoHS: Compliant Container: Cut Tape | 740 |
|
$0.2840 / $0.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | -40��~+85�� Clamshell 10P Bottom Contact Surface Mount��Right Angle 1mm SMD,P=1mm,Surface Mount��Right Angle FFC/FPC Connectors ROHS | 1386 |
|
$0.2091 / $0.2979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-10(4)SA-1SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-10(4)SA-1SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.358 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for FH12-10(4)SA-1SH(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12-10(4)SA-1SH(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2041070-4 | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | FH12-10(4)SA-1SH(55) vs 2041070-4 |