Part Details for FH102A-TR-E by onsemi
Overview of FH102A-TR-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FH102A-TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FH102A-TR-E-488-ND
|
DigiKey | FH102A - RF TRANSISTOR, 10V, 70M Min Qty: 944 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23000 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | FH102A - RF Transistor, 10V, 70mA, fT=7GHz NPN Dual MCP6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23000 |
|
$0.2727 / $0.3208 | Buy Now |
Part Details for FH102A-TR-E
FH102A-TR-E CAD Models
FH102A-TR-E Part Data Attributes:
|
FH102A-TR-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
FH102A-TR-E
onsemi
RF Transistor, 10V, 70mA, fT=7GHz NPN Dual MCP6, SC-88 / MCP6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 6 | |
Manufacturer Package Code | 419AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.07 A | |
DC Current Gain-Min (hFE) | 90 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 5000 MHz |