Part Details for FH08X271J302BFG by Prosperity Dielectrics Co Ltd
Overview of FH08X271J302BFG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FH08X271J302BFG
FH08X271J302BFG CAD Models
FH08X271J302BFG Part Data Attributes
|
FH08X271J302BFG
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH08X271J302BFG
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2 mm |
Alternate Parts for FH08X271J302BFG
This table gives cross-reference parts and alternative options found for FH08X271J302BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH08X271J302BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808YA250271JXBSPU | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 1808, | Knowles Capacitors | FH08X271J302BFG vs 1808YA250271JXBSPU |
1808YA250271JJTSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | FH08X271J302BFG vs 1808YA250271JJTSYX |
1808YA250271JXTSPU | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 1808, | Knowles Capacitors | FH08X271J302BFG vs 1808YA250271JXTSPU |
1808JA250271JJRUYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | FH08X271J302BFG vs 1808JA250271JJRUYX |
1808JA250271JJTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | FH08X271J302BFG vs 1808JA250271JJTSYS |
1808YA250271JJTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | FH08X271J302BFG vs 1808YA250271JJTSYS |
1808YA250271JSTUYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | FH08X271J302BFG vs 1808YA250271JSTUYS |
1808YA250271JXBSP | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 1808, | Knowles Capacitors | FH08X271J302BFG vs 1808YA250271JXBSP |
1808YA250271JSTUYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | FH08X271J302BFG vs 1808YA250271JSTUYX |
1808YA250271JJRSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1808, CHIP | Knowles Capacitors | FH08X271J302BFG vs 1808YA250271JJRSYS |