Part Details for FH-5MM-35ZI by PennEngineering (PEM)
Overview of FH-5MM-35ZI by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for FH-5MM-35ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-FH-5MM-35ZI
|
Mouser Electronics | Screws & Fasteners RoHS: Compliant | 0 |
|
$0.2050 / $0.2100 | Order Now |
DISTI #
PEMFH-5MM-35ZI
|
DB Roberts | PIN, FLUSH, STEEL 5MM DIA. | 0 |
|
RFQ |