There are no models available for this part yet.
Overview of FH-5MM-20ZI by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7020ZI1R | Renesas Electronics Corporation | High Current 40V LED Driver with Internal Switch | |
ZLED7720ZI1R | Renesas Electronics Corporation | High Current 40V LED Driver with Internal Switch | |
ZLED7320ZI1R | Renesas Electronics Corporation | High Current 40V LED Driver with Internal Switch |
Price & Stock for FH-5MM-20ZI by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
153-FH-5MM-20ZI
|
Mouser Electronics | Screws & Fasteners RoHS: Compliant | 0 |
|
$0.1210 / $0.1280 | Order Now | |
DISTI #
PEMFH-5MM-20ZI
|
DB Roberts | PIN, FLUSH, STEEL 5MM DIA. | 0 |
|
RFQ |