There are no models available for this part yet.
Overview of FH-0518-16ZI by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-181 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-181MRU | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-181MRW | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for FH-0518-16ZI by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
153-FH-0518-16ZI
|
Mouser Electronics | Screws & Fasteners STUD, FLUSH, STEEL RoHS: Compliant | 35 |
|
$0.2490 / $0.5800 | Buy Now | |
Bisco Industries | 2680 |
|
Buy Now | ||||
DISTI #
66754937
|
Verical | Studs Self Clinching Carbon Steel Zinc 25.4mm 5/16-18 Min Qty: 9 Package Multiple: 1 | Americas - 2055 |
|
$0.2445 / $8.3629 | Buy Now | |
DISTI #
71243394
|
Verical | Studs Self Clinching Carbon Steel Zinc 25.4mm 5/16-18 Min Qty: 9 Package Multiple: 1 | Americas - 500 |
|
$0.2876 / $8.1956 | Buy Now | |
DISTI #
53849646
|
Verical | Studs Self Clinching Carbon Steel Zinc 25.4mm 5/16-18 Min Qty: 9 Package Multiple: 1 | Americas - 13 |
|
$0.2876 / $8.1956 | Buy Now | |
DISTI #
PEMFH-0518-16ZI
|
DB Roberts | STUD, FLUSH, STEEL 5/16-18THREAD | 113770 |
|
$0.1641 / $0.2199 | Buy Now |