Part Details for FH 0002 016 by Amphenol Sine Systems
Overview of FH 0002 016 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for FH 0002 016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B8595
|
Newark | Removal Tool /Box Rohs Compliant: Yes |Amphenol Sine/tuchel FH 0002 016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$471.4500 / $585.6300 | Buy Now |
DISTI #
AMEFH 0002 016
|
Heilind Electronics | FTOOL | Americas - 0 in Stock |
|
$523.4021 / $568.2652 | Buy Now |
DISTI #
AMEFH 0002 016
|
Interstate Connecting Components | FTOOL | 0 |
|
$523.4021 / $568.2652 | Buy Now |