Part Details for FGY40T120SMD by onsemi
Overview of FGY40T120SMD by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGY40T120SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8705
|
Newark | Igbt, 1.2Kv, 80A, 175Deg C, 882W Rohs Compliant: Yes |Onsemi FGY40T120SMD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 448 |
|
$10.1800 / $13.3000 | Buy Now |
DISTI #
FGY40T120SMD-ND
|
DigiKey | IGBT TRENCH FS 1200V 80A TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
371 In Stock |
|
$7.2538 / $11.4500 | Buy Now |
DISTI #
FGY40T120SMD
|
Avnet Americas | 1200V 40A FS2 TRENCH IGBT - Rail/Tube (Alt: FGY40T120SMD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.6960 / $7.9920 | Buy Now |
DISTI #
512-FGY40T120SMD
|
Mouser Electronics | IGBT Transistors IGBT, 1200 V, 40 A Field Stop Trench | 404 |
|
$7.7200 / $11.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1664 |
|
RFQ | |
DISTI #
FGY40T120SMD
|
Avnet Asia | 1200V 40A FS2 TRENCH IGBT (Alt: FGY40T120SMD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days | 0 |
|
$6.3529 / $7.1053 | Buy Now |
DISTI #
FGY40T120SMD
|
Avnet Silica | 1200V 40A FS2 TRENCH IGBT (Alt: FGY40T120SMD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGY40T120SMD
|
EBV Elektronik | 1200V 40A FS2 TRENCH IGBT (Alt: FGY40T120SMD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 22 Weeks, 0 Days | EBV - 210 |
|
Buy Now | |
|
New Advantage Corporation | FS2TIGBT TO247 40A 1200V RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 180 |
|
$24.4200 / $26.2400 | Buy Now |
Part Details for FGY40T120SMD
FGY40T120SMD CAD Models
FGY40T120SMD Part Data Attributes:
|
FGY40T120SMD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGY40T120SMD
onsemi
IGBT, 1200 V, 40 A Field Stop Trench, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH SWITCHING SPEED | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 882 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 570 ns | |
Turn-on Time-Nom (ton) | 95 ns | |
VCEsat-Max | 2.4 V |