-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 650V, 160A Field Stop, Trench With Soft Fast Recovery Diode, TO-247 3L, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0167
|
Newark | Igbt, Single, N-Ch, 650V, 240A, To-247-3, Dc Collector Current:240A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:882W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Style:To-247, No. Of Rohs Compliant: Yes |Onsemi FGY160T65SPD-F085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 844 |
|
$13.0800 / $16.6200 | Buy Now |
DISTI #
98AC1367
|
Newark | Fs3 T Tp247 160A650V Auto Rohs Compliant: Yes |Onsemi FGY160T65SPD-F085 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $13.9900 | Buy Now |
DISTI #
FGY160T65SPD-F085-ND
|
DigiKey | 650V FS GEN3 TRENCH IGBT Min Qty: 1 Lead time: 32 Weeks Container: Tube |
297 In Stock |
|
$9.0384 / $14.2700 | Buy Now |
DISTI #
FGY160T65SPD-F085
|
Avnet Americas | Trans IGBT Chip N-CH 650V 240A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGY160T65SPD-F085) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 137 Partner Stock |
|
$6.2496 / $7.4592 | Buy Now |
DISTI #
FGY160T65SPD-F085
|
Avnet Americas | Trans IGBT Chip N-CH 650V 240A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGY160T65SPD-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 137 Factory Stock |
|
$8.3433 / $9.9582 | Buy Now |
DISTI #
512-FGY160T65SPDF085
|
Mouser Electronics | IGBTs 650V Field Stop Gen3 Trench IGBT RoHS: Compliant | 405 |
|
$9.8500 / $14.2700 | Buy Now |
|
Future Electronics | FGY160T65SPD Series 650 V 240 A Through Hole Silicon IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$9.6600 / $9.8900 | Buy Now |
|
Future Electronics | FGY160T65SPD Series 650 V 240 A Through Hole Silicon IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.6600 / $9.8900 | Buy Now |
|
Future Electronics | FGY160T65SPD Series 650 V 240 A Through Hole Silicon IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.6600 / $9.8900 | Buy Now |
|
Onlinecomponents.com | IGBT, 650V, 160A Field Stop, Trench With Soft Fast Recovery Diode RoHS: Compliant | 0 |
|
$8.3400 / $22.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGY160T65SPD-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGY160T65SPD-F085
onsemi
IGBT, 650V, 160A Field Stop, Trench With Soft Fast Recovery Diode, TO-247 3L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Manufacturer Package Code | 340CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 240 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 882 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 308 ns | |
Turn-on Time-Nom (ton) | 288 ns | |
VCEsat-Max | 2.05 V |
This table gives cross-reference parts and alternative options found for FGY160T65SPD-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGY160T65SPD-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGY160T65SPD_F085 | 650V, 160A Field Stop Trench IGBT With Soft Fast Recovery Diode, TO-247 3L, 3600-RAIL | onsemi | FGY160T65SPD-F085 vs FGY160T65SPD_F085 |