Part Details for FGY120T65SPD-F085 by onsemi
Overview of FGY120T65SPD-F085 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGY120T65SPD-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6257
|
Newark | Igbt, Aec-Q101, 650V, 120A, 882W Rohs Compliant: Yes |Onsemi FGY120T65SPD-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$12.7900 / $17.0700 | Buy Now |
DISTI #
FGY120T65SPD-F085OS-ND
|
DigiKey | IGBT TRENCH FS 650V 240A TO247-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
289 In Stock |
|
$9.3087 / $14.7000 | Buy Now |
DISTI #
FGY120T65SPD-F085
|
Avnet Americas | Trans IGBT Chip N-CH 650V 240A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGY120T65SPD-F085) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 180000 Partner Stock |
|
$7.4524 / $8.8948 | Buy Now |
DISTI #
FGY120T65SPD-F085
|
Avnet Americas | Trans IGBT Chip N-CH 650V 240A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGY120T65SPD-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Tube | 180000 Factory Stock |
|
$8.5928 / $10.2560 | Buy Now |
DISTI #
512-FGY120T65SPDF085
|
Mouser Electronics | IGBT Transistors 650V FS Trench IGBT Gen3 RoHS: Compliant | 659 |
|
$9.3200 / $14.6900 | Buy Now |
|
Future Electronics | 650V, 120A TO-247I03 Field Stop Trench IGBT With Soft Fast Recovery Diode RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$10.9800 / $11.2500 | Buy Now |
|
Future Electronics | 650V, 120A TO-247I03 Field Stop Trench IGBT With Soft Fast Recovery Diode RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$10.9800 / $11.2500 | Buy Now |
|
Rochester Electronics | FGY120T65 - IGBT, 650V, 120A Field Stop, Trench With Soft Fast Recovery Diode RoHS: Compliant Status: Active Min Qty: 1 | 18490 |
|
$8.5900 / $10.1100 | Buy Now |
DISTI #
SMC-FGY120T65SPD-F085
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 330 |
|
RFQ | |
DISTI #
FGY120T65SPD-F085
|
Avnet Asia | Trans IGBT Chip N-CH 650V 240A 3-Pin TO-247 Tube (Alt: FGY120T65SPD-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.1526 / $9.1180 | Buy Now |
Part Details for FGY120T65SPD-F085
FGY120T65SPD-F085 CAD Models
FGY120T65SPD-F085 Part Data Attributes:
|
FGY120T65SPD-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGY120T65SPD-F085
onsemi
IGBT, 650V, 120A Field Stop, Trench With Soft Fast Recovery Diode, TO-247 3L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Manufacturer Package Code | 340CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 240 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.2 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 882 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 247 ns | |
Turn-on Time-Nom (ton) | 187 ns | |
VCEsat-Max | 1.85 V |
Alternate Parts for FGY120T65SPD-F085
This table gives cross-reference parts and alternative options found for FGY120T65SPD-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGY120T65SPD-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGY120T65SPD_F085 | 650V, 120A Field Stop Trench IGBT With Soft Fast Recovery Diode, TO-247 3L, 3600-RAIL | onsemi | FGY120T65SPD-F085 vs FGY120T65SPD_F085 |