Part Details for FGY.2B.326.PLAD7BZ by LEMO connectors
Overview of FGY.2B.326.PLAD7BZ by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for FGY.2B.326.PLAD7BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FGY.2B326PLAD7BZ
|
Mouser Electronics | Circular Push Pull Connectors PLUG (CdY) 26CTS RoHS: Compliant | 0 |
|
$99.8600 / $117.1000 | Order Now |
DISTI #
000000000003918639
|
Sager | Circular Push Pull Connectors PLUG (CdY) 26CTS Min Qty: 1 | 0 |
|
$91.1100 / $110.7000 | Buy Now |
Part Details for FGY.2B.326.PLAD7BZ
FGY.2B.326.PLAD7BZ CAD Models
FGY.2B.326.PLAD7BZ Part Data Attributes
|
FGY.2B.326.PLAD7BZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGY.2B.326.PLAD7BZ
LEMO connectors
CONN INLINE PLUG 26PIN SLD CUP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |