Datasheets
FGT.3F.330.XLM by: LEMO connectors

Circular Connector,

Part Details for FGT.3F.330.XLM by LEMO connectors

Overview of FGT.3F.330.XLM by LEMO connectors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for FGT.3F.330.XLM

Part # Distributor Description Stock Price Buy
DISTI # 2403-FGT.3F.330.XLM-ND
DigiKey CONN PLUG FMALE 30POS GOLD CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT 1
In Stock
  • 1 $224.7200
  • 10 $194.7600
  • 25 $171.8500
  • 50 $153.7600
  • 100 $134.8300
$134.8300 / $224.7200 Buy Now
DISTI # FGT.3F.330.XLM-ND
DigiKey CONN PLUG FMALE 30POS GOLD CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $149.0400
$149.0400 Buy Now
DISTI # 736-FGT3F330XLM
Mouser Electronics Circular Push Pull Connectors STRAIGHT PLUG FEMALE RoHS: Compliant 0
  • 1 $149.0400
$149.0400 Order Now
DISTI # 34539580
Verical Straight plug Female crimp Min Qty: 1 Package Multiple: 1 Americas - 1
  • 1 $171.7514
$171.7514 Buy Now
DISTI # FGT.3F.330.XLM
PEI Genesis LFP KeyT 30C NI FEMALE CRIMP Min Qty: 1 1
  • 1 $224.7200
$224.7200 Buy Now
DISTI # 000000000002612378
Sager Circular Push Pull Connectors STRAIGHT PLUG FEMALE Min Qty: 1 0
  • 1 $181.3500
  • 5 $172.2800
  • 10 $165.3900
  • 25 $157.1200
  • 50 $149.2700
$149.2700 / $181.3500 Buy Now

Part Details for FGT.3F.330.XLM

FGT.3F.330.XLM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FGT.3F.330.XLM Part Data Attributes

FGT.3F.330.XLM LEMO connectors
Buy Now Datasheet
Compare Parts:
FGT.3F.330.XLM LEMO connectors Circular Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LEMO USA INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature IP67
Backshell Type SOLID
Body Depth 1.09 inch
Body Diameter 0.75 inch
Body/Shell Style PLUG
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Coupling Type SNAP
Empty Shell NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT
Filter Feature NO
Insulator Material POLYETHERETHERKETONE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -15 °C
Option GENERAL PURPOSE
Reference Standard UL
Shell Finish NICKEL PLATED
Shell Material ALUMINUM ALLOY
Termination Type CRIMP
Total Number of Contacts 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FGT.3F.330.XLM by LEMO connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FGT.3F.330.XLM by LEMO connectors

Select Manufacturer
Which Manufacturer of FGT.3F.330.XLM would you like to use for your alert(s)?
  • Please alert me when FGT.3F.330.XLM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FGT.3F.330.XLM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FGT.3F.330.XLM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FGT.3F.330.XLM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FGT.3F.330.XLM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FGT.3F.330.XLM by LEMO connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: