FGSB416618GG
Advanced Interconnections Corp
Description: IC Socket, BGA416, 416 Contact(s),

Overview of FGSB416618GG by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for FGSB416618GG by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FGSB416618GG by Advanced Interconnections Corp

FGSB416618GG
Advanced Interconnections Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
GOLD OVER NICKEL
Device Socket Type
IC SOCKET ADAPTER
Device Type Used On
BGA416
Housing Material
FR4
JESD-609 Code
e4
Number of Contacts
416
Want to compare parts?
  1. FGSB416618GG
    Advanced Interconnections Corp
    IC Socket, BGA416, 416 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FGSB416618GG by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FGSB416618GG by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of FGSB416618GG would you like to use for your alert(s)?
  • Please alert me when FGSB416618GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FGSB416618GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FGSB416618GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FGSB416618GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FGSB416618GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FGSB416618GG by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: