Part Details for FGS15N40L by Fairchild Semiconductor Corporation
Overview of FGS15N40L by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FGS15N40L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Electrical Characteristics of IGBT | 8600 |
|
RFQ |
Part Details for FGS15N40L
FGS15N40L CAD Models
FGS15N40L Part Data Attributes:
|
FGS15N40L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGS15N40L
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 3000 ns | |
Gate-Emitter Thr Voltage-Max | 1.4 V | |
Gate-Emitter Voltage-Max | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | GENERAL PURPOSE SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1650 ns | |
Turn-on Time-Nom (ton) | 1650 ns |
Alternate Parts for FGS15N40L
This table gives cross-reference parts and alternative options found for FGS15N40L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGS15N40L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGS15N40LTF | Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, SOP-8 | Fairchild Semiconductor Corporation | FGS15N40L vs FGS15N40LTF |
FGS15N40LTU | Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, SOP-8 | Fairchild Semiconductor Corporation | FGS15N40L vs FGS15N40LTU |