Part Details for FGR-100 by Omega Engineering
Overview of FGR-100 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGR-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9739
|
Newark | Rope Heater, 500W, 120Vac, 10 , Surface Heater Type:Wraparound Rope Heater, Watt Density:4W/In², Power Consumption:500W, Supply Voltage:120Vac, Operating Temperature Min:-, Operating Temperature Max:482°C, Power Rating:500W Rohs Compliant: Yes |Omega FGR-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$124.8400 | Buy Now |
DISTI #
5880-FGR-100-ND
|
DigiKey | OMEGALUX ROPE HEATER, 482 C, 120 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.1700 | Buy Now |
DISTI #
FGR-100
|
Avnet Americas | OMEGALUX, ROPE HEATERS - Bulk (Alt: FGR-100) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$124.8418 | Buy Now |
Part Details for FGR-100
FGR-100 CAD Models
FGR-100 Part Data Attributes
|
FGR-100
Omega Engineering
Buy Now
|
Compare Parts:
FGR-100
Omega Engineering
|
Samacsys Manufacturer | OMEGA |