Part Details for FGPT-120 by Richco
Overview of FGPT-120 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGPT-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBZ-12
|
TME | Guard, plastic, 120x120mm, snap fastener, A: 120mm, B: 16.5mm, C: 3mm Min Qty: 1 | 292 |
|
$1.8300 / $2.8700 | Buy Now |