Part Details for FGPF4633TU by Fairchild Semiconductor Corporation
Overview of FGPF4633TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGPF4633TU
FGPF4633TU CAD Models
FGPF4633TU Part Data Attributes
|
FGPF4633TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGPF4633TU
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 330V V(BR)CES, N-Channel, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 330 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 4 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 394 ns | |
Turn-on Time-Nom (ton) | 40 ns |
Alternate Parts for FGPF4633TU
This table gives cross-reference parts and alternative options found for FGPF4633TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGPF4633TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGP5N60LS | Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FGPF4633TU vs FGP5N60LS |