Part Details for FGPF4565 by onsemi
Overview of FGPF4565 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FGPF4565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1052
|
Newark | Igbt, 650 V Field Stop Trench |Onsemi FGPF4565 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.6500 | Buy Now |
DISTI #
FGPF4565
|
Avnet Americas | Trans IGBT Chip N-CH 650V 170A 3-Pin TO-220F Tube - Rail/Tube (Alt: FGPF4565) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.8928 / $1.0656 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.0300 / $1.2100 | Buy Now |
|
Chip1Cloud | IGBT 650V 30W TO-220F | 8300 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.7200 | RFQ |
Part Details for FGPF4565
FGPF4565 CAD Models
FGPF4565 Part Data Attributes
|
FGPF4565
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGPF4565
onsemi
IGBT, 650 V Field Stop Trench, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 242.8 ns | |
Turn-on Time-Nom (ton) | 72 ns | |
VCEsat-Max | 1.88 V |