-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 400V, 25A, 1.30V, 335mJ, TO-220 EcoSPARK® II, N-Channel Ignition, TO-220 3L, 400-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6256
|
Newark | Igbt, Aec-Q101, 400V, 26.9A, 166W Rohs Compliant: Yes |Onsemi FGP3440G2-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$2.3000 / $3.8200 | Buy Now |
DISTI #
FGP3440G2-F085-ND
|
DigiKey | IGBT 400V 26.9A TO220-3 Min Qty: 1 Lead time: 37 Weeks Container: Tube |
65 In Stock |
|
$1.7125 / $3.6700 | Buy Now |
DISTI #
FGP3440G2-F085
|
Avnet Americas | Trans IGBT Chip N-CH 430V 26.9A 3-Pin TO-220AB Tube - Rail/Tube (Alt: FGP3440G2-F085) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$1.8358 / $2.0550 | Buy Now |
DISTI #
512-FGP3440G2_F085
|
Mouser Electronics | IGBT Transistors ECOSPARK 2 IGNITION IGBT RoHS: Compliant | 3885 |
|
$1.8800 / $3.6700 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Quest Components | 304 |
|
$1.3335 / $2.8832 | Buy Now | |
DISTI #
FGP3440G2-F085
|
Avnet Silica | (Alt: FGP3440G2-F085) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGP3440G2-F085
|
EBV Elektronik | (Alt: FGP3440G2-F085) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGP3440G2-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGP3440G2-F085
onsemi
IGBT, 400V, 25A, 1.30V, 335mJ, TO-220 EcoSPARK® II, N-Channel Ignition, TO-220 3L, 400-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3L | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 26.9 A | |
Collector-Emitter Voltage-Max | 390 V | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 166 W | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |