There are no models available for this part yet.
Overview of FGN.0F.305.CLC by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FGN.0F.305.CLC by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-FGN.0F.305.CLC-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
469 In Stock |
|
Buy Now | ||
DISTI #
FGN.0F.305.CLC-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$54.1749 / $67.2200 | Buy Now | |
DISTI #
736-FGN0F305CLC
|
Mouser Electronics | Standard Circular Connector STRAIGHT PLUG MALE W. KEY RoHS: Compliant | 0 |
|
$52.4400 / $64.6500 | Order Now | |
Powell Electronics | PLUG (CdN) 5CTS Min Qty: 1 | 469 |
|
$41.2900 / $59.4300 | Buy Now | ||
DISTI #
000000000002612323
|
Sager | Standard Circular Connector STRAIGHT PLUG MALE W. KEY Min Qty: 1 | 0 |
|
$57.6500 / $74.5100 | Buy Now |
CAD Models for FGN.0F.305.CLC by LEMO connectors
Part Data Attributes for FGN.0F.305.CLC by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
IP67
|
Backshell Type
|
SOLID
|
Body Depth
|
1.08 inch
|
Body Diameter
|
0.47 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|