Part Details for FGM623S by Sanken Electric Co Ltd
Overview of FGM623S by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FGM623S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGM623S-ND
|
DigiKey | IGBT 600V 30A 60W TO3PF Min Qty: 1080 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9196 | Buy Now |
DISTI #
69197954
|
Verical | Trans IGBT Chip N-CH 600V 30A 60W 3-Pin(3+Tab) TO-3PF Min Qty: 9 Package Multiple: 1 | Americas - 1070 |
|
$2.1125 / $3.6375 | Buy Now |
DISTI #
C1S721000031556
|
Chip1Stop | Trans IGBT Chip N-CH 600V 30A 60000mW 3-Pin(3+Tab) TO-3PF RoHS: Compliant pbFree: Yes Container: Bulk | 1070 |
|
$1.6900 / $2.9100 | Buy Now |
Part Details for FGM623S
FGM623S CAD Models
FGM623S Part Data Attributes
|
FGM623S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FGM623S
Sanken Electric Co Ltd
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-3PF, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-3PF | |
Package Description | TO-3PF, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 420 ns | |
Turn-on Time-Nom (ton) | 180 ns |