Part Details for FGL.1K.302.CLLC50Z by LEMO connectors
Overview of FGL.1K.302.CLLC50Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FGL.1K.302.CLLC50Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGL.1K.302.CLLC50Z-ND
|
DigiKey | CONN PLUG FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5400 | Buy Now |
DISTI #
736-FGL1K302CLLC50Z
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG FEMALE W. CABLE COLLET | 0 |
|
$41.1200 / $51.0400 | Order Now |
DISTI #
000000000003141400
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG FEMALE W. CABLE COLLET Min Qty: 1 | 0 |
|
$37.3300 / $48.2500 | Buy Now |
Part Details for FGL.1K.302.CLLC50Z
FGL.1K.302.CLLC50Z CAD Models
FGL.1K.302.CLLC50Z Part Data Attributes
|
FGL.1K.302.CLLC50Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGL.1K.302.CLLC50Z
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |