Part Details for FGJ.4B.312.CYMD13 by LEMO connectors
Overview of FGJ.4B.312.CYMD13 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGJ.4B.312.CYMD13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGJ.4B.312.CYMD13-ND
|
DigiKey | INTERCONNECT CIRCULAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.8000 | Buy Now |
DISTI #
736-FGJ4B312CYMD13
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$203.4900 / $227.7800 | Order Now |
Part Details for FGJ.4B.312.CYMD13
FGJ.4B.312.CYMD13 CAD Models
FGJ.4B.312.CYMD13 Part Data Attributes
|
FGJ.4B.312.CYMD13
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGJ.4B.312.CYMD13
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.95 inch | |
Body Diameter | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |