Part Details for FGJ.3B.318.CYMD12 by LEMO connectors
Overview of FGJ.3B.318.CYMD12 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for FGJ.3B.318.CYMD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGJ.3B.318.CYMD12-ND
|
DigiKey | CONN PLUG FMALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.9400 | Buy Now |
DISTI #
736-FGJ3B318CYMD12
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG FEMALE W. CABLE COLLET RoHS: Compliant | 0 |
|
$121.9000 / $142.9100 | Order Now |
DISTI #
34724801
|
Verical | FGJ.3B.318.CYMD12 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$124.3736 | Buy Now |
DISTI #
000000000002612150
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG FEMALE W. CABLE COLLET Min Qty: 1 | 0 |
|
$110.1200 / $133.7900 | Buy Now |
Part Details for FGJ.3B.318.CYMD12
FGJ.3B.318.CYMD12 CAD Models
FGJ.3B.318.CYMD12 Part Data Attributes
|
FGJ.3B.318.CYMD12
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGJ.3B.318.CYMD12
LEMO connectors
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.28 inch | |
Body Diameter | 0.71 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |