Part Details for FGJ.2B.302.CYMD82Z by LEMO connectors
Overview of FGJ.2B.302.CYMD82Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGJ.2B.302.CYMD82Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGJ.2B.302.CYMD82Z-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.3200 | Buy Now |
DISTI #
736-FGJ2B302CYMD82Z
|
Mouser Electronics | Circular Push Pull Connectors 2P STRT PLUG CRIMP CABLE COLLET 8.2MM RoHS: Compliant | 3 |
|
$48.1200 / $59.7200 | Buy Now |
DISTI #
000000000003546683
|
Sager | Circular Push Pull Connectors 2P STRT PLUG CRIMP CABLE COLLET 8.2MM Min Qty: 1 | 0 |
|
$43.6900 / $56.4600 | Buy Now |
Part Details for FGJ.2B.302.CYMD82Z
FGJ.2B.302.CYMD82Z CAD Models
FGJ.2B.302.CYMD82Z Part Data Attributes
|
FGJ.2B.302.CYMD82Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGJ.2B.302.CYMD82Z
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.93 inch | |
Body Diameter | 0.59 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |