Part Details for FGJ.1B.306.CWLD72 by LEMO connectors
Overview of FGJ.1B.306.CWLD72 by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FGJ.1B.306.CWLD72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGJ.1B.306.CWLD72-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9000 | Buy Now |
DISTI #
736-FGJ.1B.306CWLD72
|
Mouser Electronics | Circular Push Pull Connectors PLUG (CdJ) 6CTS RoHS: Compliant | 0 |
|
$42.2100 / $52.3800 | Order Now |
DISTI #
000000000003918606
|
Sager | Circular Push Pull Connectors PLUG (CdJ) 6CTS Min Qty: 1 | 0 |
|
$36.3500 / $55.0200 | Buy Now |
Part Details for FGJ.1B.306.CWLD72
FGJ.1B.306.CWLD72 CAD Models
FGJ.1B.306.CWLD72 Part Data Attributes
|
FGJ.1B.306.CWLD72
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGJ.1B.306.CWLD72
LEMO connectors
CONN INLINE PLUG 6SKT SLD CUP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |