Part Details for FGJ.1B.304.CYMD62 by LEMO connectors
Overview of FGJ.1B.304.CYMD62 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGJ.1B.304.CYMD62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGJ.1B.304.CYMD62-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$34.7512 / $44.4200 | Buy Now |
DISTI #
3937-FGJ.1B.304.CYMD62-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-FGJ1B304CYMD62
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG FEMALE W. CABLE COLLET RoHS: Compliant | 153 |
|
$30.1100 / $40.6500 | Buy Now |
DISTI #
000000000002611972
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG FEMALE W. CABLE COLLET Min Qty: 1 | 0 |
|
$30.5300 / $42.5000 | Buy Now |
Part Details for FGJ.1B.304.CYMD62
FGJ.1B.304.CYMD62 CAD Models
FGJ.1B.304.CYMD62 Part Data Attributes
|
FGJ.1B.304.CYMD62
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGJ.1B.304.CYMD62
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.69 inch | |
Body Diameter | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |