Part Details for FGHL75T65MQD by onsemi
Overview of FGHL75T65MQD by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGHL75T65MQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7529
|
Newark | Fs4 Mid Speed Igbt To247 75A 650V/ Tube Rohs Compliant: Yes |Onsemi FGHL75T65MQD RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.3300 | Buy Now |
DISTI #
488-FGHL75T65MQD-ND
|
DigiKey | IGBT 650V 75A TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
446 In Stock |
|
$3.0358 / $6.2400 | Buy Now |
DISTI #
FGHL75T65MQD
|
Avnet Americas | Transistor IGBT N-Channel 650V 75A 3-Pin TO-247 T/R - Rail/Tube (Alt: FGHL75T65MQD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tube | 18000 Factory Stock |
|
$3.0115 / $3.5943 | Buy Now |
DISTI #
863-FGHL75T65MQD
|
Mouser Electronics | IGBTs 650 V 75 A FS4 | 396 |
|
$3.0100 / $7.2500 | Buy Now |
|
Onlinecomponents.com | Fs4 Mid Speed Igbt To247 75A 650V/Tube Rohs Compliant: Yes |Onsemi FGHL75T65MQD RoHS: Compliant | 0 |
|
$3.0100 / $6.2900 | Buy Now |
DISTI #
FGHL75T65MQD
|
TME | Transistor: IGBT Min Qty: 1 | 0 |
|
$4.4500 / $6.6700 | RFQ |
DISTI #
FGHL75T65MQD
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$3.0400 | Buy Now |
DISTI #
FGHL75T65MQD
|
Avnet Silica | Transistor IGBT N-Channel 650V 75A 3-Pin TO-247 T/R (Alt: FGHL75T65MQD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGHL75T65MQD
|
EBV Elektronik | Transistor IGBT N-Channel 650V 75A 3-Pin TO-247 T/R (Alt: FGHL75T65MQD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 375W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | 2 |
|
$3.2038 / $4.9235 | Buy Now |
Part Details for FGHL75T65MQD
FGHL75T65MQD CAD Models
FGHL75T65MQD Part Data Attributes
|
FGHL75T65MQD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGHL75T65MQD
onsemi
IGBT - 650 V 75 A FS4 medium switching speed IGBT IGBT - 650 V 75 A FS4 Medium switching speed IGBT, TO-247-3LD, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3LD | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RC-IGBT | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 280 ns | |
Turn-on Time-Nom (ton) | 92 ns | |
VCEsat-Max | 1.8 V |