-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 650 V, 75 A Field Stop Trench, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8574
|
Newark | 650 V, 75 A Field Stop Trench Igbt/Tube |Onsemi FGH75T65SQDTL4 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.1800 | Buy Now |
DISTI #
86AK9900
|
Newark | 650 V, 75 A Field Stop Trench Igbt/ Tube |Onsemi FGH75T65SQDTL4 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $5.0200 | Buy Now |
DISTI #
FGH75T65SQDTL4-ND
|
DigiKey | IGBT TRENCH FS 650V 150A TO247-4 Min Qty: 1 Lead time: 30 Weeks Container: Tube |
350 In Stock |
|
$3.2529 / $6.1200 | Buy Now |
DISTI #
512-FGH75T65SQDTL4
|
Mouser Electronics | IGBT Transistors 650V FS4 Trench IGBT RoHS: Compliant | 0 |
|
$4.1100 / $6.1200 | Order Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 288 |
|
$4.1580 / $7.5600 | Buy Now | |
|
Rochester Electronics | FGH75T65 - IGBT, 650 V, 75 A Field Stop Trench RoHS: Compliant Status: Active Min Qty: 1 | 9343 |
|
$3.1600 / $3.7100 | Buy Now |
|
Ameya Holding Limited | IGBT,Field Stop Trench 650V,75A | 450 |
|
RFQ | |
DISTI #
FGH75T65SQDTL4
|
Avnet Asia | Field Stop Trench IGBT 650V Collector Emitter Voltage 75A Collector Current 4-Pin TO- (Alt: FGH75T65SQDTL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 | 0 |
|
RFQ | |
DISTI #
FGH75T65SQDTL4
|
Avnet Silica | (Alt: FGH75T65SQDTL4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGH75T65SQDTL4
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH75T65SQDTL4
onsemi
IGBT, 650 V, 75 A Field Stop Trench, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-247-4LD, 4 PIN | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-10 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RC-IGBT | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 352 ns | |
Turn-on Time-Nom (ton) | 80 ns | |
VCEsat-Max | 2.1 V |