-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5049
|
Newark | Field Stop Trench Igbt, 650V/150A, To247, Dc Collector Current:150A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:375W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Style:To-247, No. Of Rohs Compliant: Yes |Onsemi FGH75T65SQDT-F155 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 427 |
|
$4.5900 / $6.8000 | Buy Now |
DISTI #
FGH75T65SQDT-F155-ND
|
DigiKey | IGBT TRENCH FS 650V 150A TO247-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
337 In Stock |
|
$3.6261 / $6.8200 | Buy Now |
DISTI #
FGH75T65SQDT-F155
|
Avnet Americas | Transistor I GBT N-CH 650V 150A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGH75T65SQDT-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.9247 / $3.4907 | Buy Now |
DISTI #
863-FGH75T65SQDTF155
|
Mouser Electronics | IGBT Transistors 650V 40A FS4 TRENCH IGBT RoHS: Compliant | 1140 |
|
$3.2600 / $6.3000 | Buy Now |
|
Future Electronics | FGH75T65SQDT series 650 V, 75 A Field Stop Trench IGBT TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2Cut Tape/Mini-Reel |
|
$3.4300 | Buy Now |
|
Future Electronics | FGH75T65SQDT series 650 V, 75 A Field Stop Trench IGBT TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.4300 / $3.9800 | Buy Now |
|
Future Electronics | FGH75T65SQDT series 650 V, 75 A Field Stop Trench IGBT TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$3.4300 / $3.9800 | Buy Now |
|
Rochester Electronics | FGH75T65SQDT - IGBT, 650 V, 75 A Field Stop Trench RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$2.9200 / $3.4400 | Buy Now |
|
Ameya Holding Limited | 650V 75A FS4 TRENCH IGBT | 2700 |
|
RFQ | |
DISTI #
FGH75T65SQTF155
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy