Part Details for FGH75T65SHD-F155 by onsemi
Overview of FGH75T65SHD-F155 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGH75T65SHD-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1115
|
Newark | 650 V, 75 A Field Stop Trench Igbt/ Tube Rohs Compliant: Yes |Onsemi FGH75T65SHD-F155 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.4900 | Buy Now |
DISTI #
FGH75T65SHD-F155-ND
|
DigiKey | IGBT TRENCH FS 650V 150A TO247-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
541 In Stock |
|
$3.2404 / $6.6600 | Buy Now |
DISTI #
FGH75T65SHD-F155
|
Avnet Americas | Trans IGBT Chip N-CH 650V 150A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGH75T65SHD-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.0840 / $3.6809 | Buy Now |
DISTI #
512-FGH75T65SHD_F155
|
Mouser Electronics | IGBT Transistors IGBT, 650 V, 75 A Field Stop Trench RoHS: Compliant | 1817 |
|
$3.4500 / $6.6600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16848 |
|
RFQ | |
DISTI #
FGH75T65SHD-F155
|
Avnet Silica | Trans IGBT Chip N-CH 650V 150A 3-Pin TO-247 Tube (Alt: FGH75T65SHD-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGH75T65SHD-F155
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 150A 3-Pin TO-247 Tube (Alt: FGH75T65SHD-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IGBT TRENCH/FS 650V 150A TO247 | 35480 |
|
$4.1940 / $6.2910 | Buy Now |
Part Details for FGH75T65SHD-F155
FGH75T65SHD-F155 CAD Models
FGH75T65SHD-F155 Part Data Attributes:
|
FGH75T65SHD-F155
onsemi
Buy Now
|
Compare Parts:
FGH75T65SHD-F155
onsemi
|
Samacsys Manufacturer | onsemi |