Part Details for FGH60T65SHD-F155 by onsemi
Overview of FGH60T65SHD-F155 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FGH60T65SHD-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1114
|
Newark | 650 V, 60 A Field Stop Trench Igbt/ Tube Rohs Compliant: Yes |Onsemi FGH60T65SHD-F155 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.5800 | Buy Now |
DISTI #
FGH60T65SHD-F155-ND
|
DigiKey | IGBT TRENCH FS 650V 120A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
425 In Stock |
|
$2.4480 / $5.0300 | Buy Now |
DISTI #
FGH60T65SHD-F155
|
Avnet Americas | Trans IGBT Chip N-CH 650V 120A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGH60T65SHD-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 450 |
|
$2.3298 / $2.7808 | Buy Now |
DISTI #
512-FGH60T65SHD_F155
|
Mouser Electronics | IGBT Transistors IGBT, 650 V, 60 A Field Stop Trench RoHS: Compliant | 0 |
|
$2.6900 / $5.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.5500 / $2.6500 | Buy Now |
DISTI #
FGH60T65SHDF155
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$2.3500 | Buy Now |
DISTI #
FGH60T65SHD-F155
|
Avnet Asia | Trans IGBT Chip N-CH 650V 120A 3-Pin TO-247 Tube (Alt: FGH60T65SHD-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | 2250 |
|
$2.2105 / $2.4722 | Buy Now |
DISTI #
FGH60T65SHD-F155
|
Avnet Silica | (Alt: FGH60T65SHD-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGH60T65SHD-F155
|
EBV Elektronik | (Alt: FGH60T65SHD-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | IGBT��650V��60A Min Qty: 1 | 730 |
|
$3.5800 / $7.3900 | Buy Now |
Part Details for FGH60T65SHD-F155
FGH60T65SHD-F155 CAD Models
FGH60T65SHD-F155 Part Data Attributes
|
FGH60T65SHD-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH60T65SHD-F155
onsemi
IGBT, 650 V, 60 A Field Stop Trench, TO-247 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RC-IGBT | |
Collector Current-Max (IC) | 120 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 349 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 165 ns | |
Turn-on Time-Nom (ton) | 85 ns | |
VCEsat-Max | 2.1 V |
Alternate Parts for FGH60T65SHD-F155
This table gives cross-reference parts and alternative options found for FGH60T65SHD-F155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGH60T65SHD-F155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGH60T65SHD_F155 | 650 V, 60 A Field Stop Trench IGBT, TO-247 3L, 3600-RAIL | onsemi | FGH60T65SHD-F155 vs FGH60T65SHD_F155 |