Part Details for FGH40T65SHD-F155 by onsemi
Overview of FGH40T65SHD-F155 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGH40T65SHD-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1103
|
Newark | 650 V, 40 A Field Stop Trench Igbt/ Tube Rohs Compliant: Yes |Onsemi FGH40T65SHD-F155 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $1.9300 | Buy Now |
DISTI #
FGH40T65SHD-F155-ND
|
DigiKey | IGBT TRENCH FS 650V 80A TO247-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2523 In Stock |
|
$1.7611 / $3.7700 | Buy Now |
DISTI #
FGH40T65SHD-F155
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: FGH40T65SHD-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7470 / $2.0852 | Buy Now |
DISTI #
512-FGH40T65SHD_F155
|
Mouser Electronics | IGBT Transistors IGBT, 650 V, 40 A Field Stop Trench RoHS: Compliant | 365 |
|
$1.8300 / $3.7700 | Buy Now |
|
Ameya Holding Limited | 41400 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 11457 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7020 |
|
RFQ | |
DISTI #
FGH40T65SHD-F155
|
Avnet Silica | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube (Alt: FGH40T65SHD-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FGH40T65SHD-F155
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube (Alt: FGH40T65SHD-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | IGBT, 650V, 40A Field Stop Trench Min Qty: 1 | 59400 |
|
$2.6300 / $5.4400 | Buy Now |
Part Details for FGH40T65SHD-F155
FGH40T65SHD-F155 CAD Models
FGH40T65SHD-F155 Part Data Attributes:
|
FGH40T65SHD-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH40T65SHD-F155
onsemi
IGBT, 650 V, 40 A Field Stop Trench, TO-247 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Package Description | TO-247G03, 3 PIN | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 268 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 85.6 ns | |
Turn-on Time-Nom (ton) | 51.2 ns | |
VCEsat-Max | 2.1 V |