Part Details for FGH40N60SFTU by onsemi
Overview of FGH40N60SFTU by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for FGH40N60SFTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3074
|
Newark | Igbt Single |Onsemi FGH40N60SFTU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.7810 | Buy Now |
DISTI #
2832-FGH40N60SFTU-ND
|
DigiKey | IGBT FIELD STOP 600V 80A TO247-3 Min Qty: 1 Lead time: 34 Weeks Container: Tube MARKETPLACE PRODUCT |
5400 In Stock |
|
$1.9900 | Buy Now |
DISTI #
FGH40N60SFTUOS-ND
|
DigiKey | IGBT FIELD STOP 600V 80A TO247-3 Min Qty: 1 Lead time: 34 Weeks Container: Tube |
1 In Stock |
|
$4.5900 | Buy Now |
DISTI #
FGH40N60SFTU
|
Avnet Americas | Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: FGH40N60SFTU) RoHS: Compliant Min Qty: 336 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5400 Partner Stock |
|
$1.8923 / $2.0264 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 80A, 600V, N-Channel, TO-247AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 13230 |
|
$2.0200 / $2.3800 | Buy Now |
|
Flip Electronics | Stock, ship today | 5400 |
|
RFQ |
Part Details for FGH40N60SFTU
FGH40N60SFTU CAD Models
FGH40N60SFTU Part Data Attributes
|
FGH40N60SFTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH40N60SFTU
onsemi
IGBT, 600V, 40A, 2.3V, TO-247 High Speed Field Stop, TO-247-3, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 54 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 290 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 150 ns | |
Turn-on Time-Nom (ton) | 67 ns |