-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 1200V, NPT, TO-247-3, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FGH40N120AN - Insulated Gate Bipolar Transistor, 64A, 1200V, N-Channel RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1350 |
|
$3.6700 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGH40N120ANTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH40N120ANTU
onsemi
IGBT, 1200V, NPT, TO-247-3, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3 | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 64 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Fall Time-Max (tf) | 80 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 417 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FGH40N120ANTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGH40N120ANTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD8163T | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, SOIC6 W, 2000-TUBE | onsemi | FGH40N120ANTU vs FOD8163T |
BAY72TR | High Conductance Fast Diode, Axial Lead, 10000-REEL | onsemi | FGH40N120ANTU vs BAY72TR |
FOD8163TR2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, SOIC6 W, 1000-REEL | onsemi | FGH40N120ANTU vs FOD8163TR2 |
FOD8314TR2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, SOIC6 W, 1000-REEL | onsemi | FGH40N120ANTU vs FOD8314TR2 |
FOD8314 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, SOIC-6, 2000-TUBE | onsemi | FGH40N120ANTU vs FOD8314 |
FOD8163 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, SOIC-6, 2000-TUBE | onsemi | FGH40N120ANTU vs FOD8163 |
1N3064TR | High Conductance Fast Diode, Axial Lead, 10000-REEL | onsemi | FGH40N120ANTU vs 1N3064TR |
FQD4P40TM-AM002 | P-Channel QFET® MOSFET -400V, -2.7A, 3.1Ω, TO-252 3L (DPAK), 2500-REEL | onsemi | FGH40N120ANTU vs FQD4P40TM-AM002 |
FOD8163R2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, SOIC-6, 1000-REEL | onsemi | FGH40N120ANTU vs FOD8163R2 |
QED223A4R0 | AlGaAs Infrared Emitting Diode, T-1 3/4, 5MM LED, 1200-REEL | onsemi | FGH40N120ANTU vs QED223A4R0 |