Part Details for FGH40N120ANTU by Fairchild Semiconductor Corporation
Overview of FGH40N120ANTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FGH40N120ANTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for FGH40N120ANTU
FGH40N120ANTU CAD Models
FGH40N120ANTU Part Data Attributes
|
FGH40N120ANTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGH40N120ANTU
Fairchild Semiconductor Corporation
1200V, NPT IGBT, TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB, 450/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 64 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Fall Time-Max (tf) | 80 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 417 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |