Part Details for FGH15T120SMD-F155 by onsemi
Overview of FGH15T120SMD-F155 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGH15T120SMD-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGH15T120SMD-F155-ND
|
DigiKey | IGBT TRENCH FS 1200V 30A TO247-3 Min Qty: 450 Lead time: 68 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4477 | Buy Now |
Part Details for FGH15T120SMD-F155
FGH15T120SMD-F155 CAD Models
FGH15T120SMD-F155 Part Data Attributes
|
FGH15T120SMD-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH15T120SMD-F155
onsemi
IGBT, 1200V, 15A, Field Stop Trench, TO-247 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 333 W | |
Surface Mount | NO |