Part Details for FGG.4K.304.CYCK16 by LEMO connectors
Results Overview of FGG.4K.304.CYCK16 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGG.4K.304.CYCK16 Information
FGG.4K.304.CYCK16 by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FGG.4K.304.CYCK16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.4K.304.CYCK16-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$500.2800 | Buy Now |
DISTI #
000000000003546678
|
Sager | Circular Push Pull Connectors 4P STRT PLUG CRIMP 17.8mm CABLE COLLET Min Qty: 1 | 0 |
|
$426.2600 / $517.8800 | Buy Now |
Part Details for FGG.4K.304.CYCK16
FGG.4K.304.CYCK16 CAD Models
FGG.4K.304.CYCK16 Part Data Attributes
|
FGG.4K.304.CYCK16
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.4K.304.CYCK16
LEMO connectors
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 4.7 inch | |
Body Diameter | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |