Part Details for FGG.3P.709.PJWD75G by LEMO connectors
Overview of FGG.3P.709.PJWD75G by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.3P.709.PJWD75G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FGG.3P.709.PJWD75G-ND
|
DigiKey | CONN PLUG MALE 11P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$90.0909 / $147.3600 | Buy Now |
DISTI #
736-FGG3P709PJWD75G
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET | 0 |
|
$66.6200 / $82.6800 | Order Now |
DISTI #
000000000005432547
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 0 |
|
$60.4800 / $78.1600 | Buy Now |
Part Details for FGG.3P.709.PJWD75G
FGG.3P.709.PJWD75G CAD Models
FGG.3P.709.PJWD75G Part Data Attributes
|
FGG.3P.709.PJWD75G
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.3P.709.PJWD75G
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 2.48 inch | |
Body Diameter | 0.83 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYSULFONE | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |