Part Details for FGG.3P.306.PLWD85B by LEMO connectors
Overview of FGG.3P.306.PLWD85B by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.3P.306.PLWD85B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGG.3P.306.PLWD85B-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3100 | Buy Now |
DISTI #
736-FGG3P306PLWD85B
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$36.1500 / $44.8700 | Order Now |
DISTI #
000000000005605719
|
Sager | Fiber Optic Connectors Min Qty: 1 | 0 |
|
$31.1400 / $43.3600 | Buy Now |
Part Details for FGG.3P.306.PLWD85B
FGG.3P.306.PLWD85B CAD Models
FGG.3P.306.PLWD85B Part Data Attributes
|
FGG.3P.306.PLWD85B
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.3P.306.PLWD85B
LEMO connectors
Fiber Optic Connector, 200um, Multi Mode, Simplex, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 50 AND 100 um FIBER SIZES ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 200um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE |